
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Monitoring relay probe
- Type
072.01.15
- Functions
Fluid level monitoring (conductive fluids)
- Cable length
15.00 m
- (Ø)
23 mm
- Dim
(Ø x L) 23 mm x 58 mm
- Content
1 pc(s)
- Length
58 mm
- Type
15 m probes
- Type
072 01 15
- Temperature range
+100 °C
- Weight
0.3120
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503345 Finder 072 01 15 Suspended Electrode, M
User & Safety Instructions
User & Safety Instructions 503345 Finder 072 01 15 Suspended Electrode, M
Description
Probe for conducting liquids with connected cable. The probe is made of food-compatible materials to EU Directive 2002/72 and code FDA title 21 part 177.
Hints
Suitable for level-monitoring relay series 72.01.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 101.98€ 84.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























