
Highlights & Details
Finder 72.01.8.240.0000 - 10A Level Control Monitoring Relay N/A 250Vac
- Adjustable sensitivity
- Double insulation (6 kV-1.2/50 µs) between supply and contacts, supply and probes, contacts and probes.
- LED status indicator
Technical specifications
- Product type
Monitoring relay
- Type
72.01.8.240.0000
- Functions
Fluid level monitoring
- Operating voltage
230 V AC
- Min. operating voltage
230 V AC
- Max. operating voltage
240 V AC
- Operating voltage
230 - 240 V AC
- Features
+ LED
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
IP20
- Width
35 mm
- Height
58 mm
- Dim
(L x W x H) 84 x 35 x 58 mm
- Content
1 pc(s)
- Length
84 mm
- Type
Level monitoring relay
- Switching capacity
(AC1) 16 A/250 V AC
- Switching voltage
250 V AC
- Switching current
10 A
- Type
72.01.8.240.0000
- Frequency
50/60 Hz
- Operating voltage
230 - 240 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503326 Finder 72.01.8.240.0000 - 10A Level Control Monitoring Relay N/A 250Vac
User & Safety Instructions
User & Safety Instructions 503326 Finder 72.01.8.240.0000 - 10A Level Control Monitoring Relay N/A 250Vac
Description
Features
- Sensitivity range (5...150) kΩ adjustable
- Delay time (0.5s or 7s) switch selectable
- Emptying or filling functions switch selectable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 161.97€ 144.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























