
Highlights & Details
Finder 72.01.9.024.0000 - 10A Level Control Monitoring Relay N/A 250Vac
- Adjustable sensitivity
Technical specifications
- Product type
Monitoring relay
- Type
72.01.9.024.0000
- Functions
Fluid level monitoring
- Operating voltage
24 V DC
- Features
+ LED
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
IP20
- Width
35 mm
- Height
58 mm
- Depth
58 mm
- Dim
(L x W x H) 84 x 35 x 58 mm
- Content
1 pc(s)
- Length
84 mm
- Type
Level monitoring relay
- Switching capacity
(AC1) 16 A/250 V AC
- Switching voltage
250 V AC
- Switching current
10 A
- Type
72.01.9.024.0000
- Operating voltage
24 V DC
- Weight
0.15
35
58 mm
84 mm
DC
FALSE
Screw connection
DC
20.6-26.4 V
20.6-26.4 V
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503344 Finder 72.01.9.024.0000 - 10A Level Control Monitoring Relay N/A 250Vac
User & Safety Instructions
User & Safety Instructions 503344 Finder 72.01.9.024.0000 - 10A Level Control Monitoring Relay N/A 250Vac
Description
Features
- Sensitivity range (5...150) kΩ adjustable
- Delay time (0.5s or 7s) switch selectable
- Emptying or filling functions switch selectable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 115.98€ 96.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























