
Highlights & Details
Finder 72.01.8.024.0000 - 10A Level Control Monitoring Relay N/A 250Vac
- Adjustable sensitivity
Technical specifications
- Product type
Monitoring relay
- Type
72.01.8.024.0000
- Functions
Fluid level monitoring
- Operating voltage
24 V AC
- Features
+ LED
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Width
35 mm
- Height
58 mm
- Dim
(L x W x H) 84 x 35 x 58 mm
- Content
1 pc(s)
- Length
84 mm
- Type
Level monitoring relay
- Switching capacity
(AC1) 16 A/250 V AC
- Switching voltage
250 V AC
- Switching current
10 A
- Type
72.01/08/24.0000
- Frequency
50/60 Hz
- Operating voltage
24 V AC
35
58 mm
84 mm
AC
FALSE
Screw connection
AC
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503343 Finder 72.01.8.024.0000 - 10A Level Control Monitoring Relay N/A 250Vac
User & Safety Instructions
User & Safety Instructions 503343 Finder 72.01.8.024.0000 - 10A Level Control Monitoring Relay N/A 250Vac
Description
Features
- Sensitivity range (5...150) kΩ adjustable
- Delay time (0.5s or 7s) switch selectable
- Emptying or filling functions switch selectable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 135.98€ 96.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























