• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 094.00.4 Label w/o label White Tray 200 pc(s)

Packaging type
Tray
Product type
Label
Material
Plastic
Compatible with (type)
Finder 58.32
Finder 58.33
Finder 58.34
Finder 94.02
Finder 94.03
Finder 94.04
Content
200 pc(s)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Product type

Label

Content

200 pc(s)

Features

w/o label

Factory colour

White

Material

Plastic

Operating voltage
Compatible with

Finder

Compatible with series

Finder 58 series

Finder 94 series

Compatible with (type)

Finder 58.32

Finder 58.33

Finder 58.34

Finder 94.02

Finder 94.03

Finder 94.04

Dim
RoHS-compliant

Yes

Type

094.00.4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177518 Finder 094.00.4 Label w/o label White Tray 200 pc(s)