• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 095.80.3 Label w/o label White Bulk 200 pc(s)

Packaging type
Bulk
Product type
Label
Material
Plastic
Compatible with (type)
Finder 40.31
Finder 40.51
Finder 40.52
Finder 40.61
Finder 49.31
Finder 49.52
Finder 49.61
Finder 95.83.3
Finder 95.83.30
Finder 95.85.3
Finder 95.85.30
Finder 95.93.3
Finder 95.93.30
Finder 95.95.3
Finder 95.95.30
Content
200 pc(s)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Product type

Label

Content

200 pc(s)

Features

w/o label

Factory colour

White

Material

Plastic

Operating voltage
Compatible with

Finder

Compatible with series

Finder 40 series

Finder 49 series

Finder 95 series

Compatible with (type)

Finder 40.31

Finder 40.51

Finder 40.52

Finder 40.61

Finder 49.31

Finder 49.52

Finder 49.61

Finder 95.83.3

Finder 95.83.30

Finder 95.85.3

Finder 95.85.30

Finder 95.93.3

Finder 95.93.30

Finder 95.95.3

Finder 95.95.30

Show more
Dim
RoHS-compliant

Yes

Type

095.80.3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177186 Finder 095.80.3 Label w/o label White Bulk 200 pc(s)