• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 095.80.3 w/o label White 1 pc(s)

Product type
Label
Material
Plastic
Compatible with (type)
Finder 40.31
Finder 40.51
Finder 40.52
Finder 40.61
Finder 49.31
Finder 49.52
Finder 49.61
Finder 95.83.3
Finder 95.83.30
Finder 95.85.3
Finder 95.85.30
Finder 95.93.3
Finder 95.93.30
Finder 95.95.3
Finder 95.95.30
Content
1 pc(s)
Features
w/o label
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.27 / piece)
€ 0.27
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label

Content

1 pc(s)

Features

w/o label

Factory colour

White

Material

Plastic

Operating voltage
Compatible with

Finder

Compatible with series

Finder 40 series

Finder 49 series

Finder 95 series

Compatible with (type)

Finder 40.31

Finder 40.51

Finder 40.52

Finder 40.61

Finder 49.31

Finder 49.52

Finder 49.61

Finder 95.83.3

Finder 95.83.30

Finder 95.85.3

Finder 95.85.30

Finder 95.93.3

Finder 95.93.30

Finder 95.95.3

Finder 95.95.30

Show more
Dim
RoHS-compliant

Yes

Type

095.80.3

Type

095.80.3

Documents & Downloads

Datasheet

Datasheet 502668 Finder 095.80.3 w/o label White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 502668 Finder 095.80.3 w/o label White 1 pc(s)