
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Timer for 35 mm DIN Rail, Series 12
- Mechanical daily time switch
- 1 CO (SPDT)
- 35mm DIN rail (EN 60715) mount
- 30 min time setting
Our service for you
Technical specifications
- Switch-on current: 30 A
- Connection voltage: 0.85 to 1.1 x UN (at 20 ºC ambient temperature)
- Incandescent lamps (230 V) 2000 W (normally open contact)/compensated fluorescent lamps (230 V) 750 W (normally open contact)/uncompensated fluorescent lamps (230 V) 1000 W (normally open contact)/halogen lamps (230 V) 2000 W (normally open contact)
- Product type
DIN rail mount timer
- Type
12.01.8.230.0000
- Type
Weekday settings
Motor
- Switching distance (min)
30 min
- No. of switching intervals
48
- Power reserve
100 h
- Operating voltage
230 V AC
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Min. temperature
-5 °C
- Max. temperature
+55 °C
IP20
- Width
35.8 mm
- Height
105 mm
- Depth
60 mm
- Dim
(W x H x D) 35.8 x 105 x 60 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Daily programming, engine drive
- Type
12.01.8.230.0000
Documents & Downloads
Datasheet
Datasheet 503083 Finder 12.01.8.230.0000 - 16A Mechanical Daily Time Switch N/A 250Vac
User & Safety Instructions
User & Safety Instructions 503083 Finder 12.01.8.230.0000 - 16A Mechanical Daily Time Switch N/A 250Vac
Description
Timer switch for installation in the distribution cabinet, power back-up in case of mains failure, manual switch, insulation to VDE 0730. Motor drive with quartz control, daily program, 48 positions.
This text is machine translated.
This text is machine translated.
Hints
Approvals: EAC.




























