
Highlights & Details
Series 12 astronomic/electronic timer
Technical specifications
- Min. power reserve: 6 years
- Product type
DIN rail mount timer
- Type
12.91.8.230.0000
- Type
Weekday settings
- Switching distance (min)
1 min
- No. of switching intervals
60
- Power reserve
6 years
- Operating voltage
230 V AC
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Min. temperature
-30 °C
- Max. temperature
+55 °C
IP20
- Width
35.8 mm
- Height
90 mm
- Depth
63 mm
- Dim
(W x H x D) 35.8 x 90 x 63 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Daytime program
- Contact load capacity
(at 230 V): Incandescent bulbs 2000 W, compensated luminescent bulbs 420 W, uncompensated luminescent bulbs 1000 W, halogen lamps 2000 W
- Switching capacity
(AC1) 4000 VA
- Switching voltage
250 V AC
- Switching current
16 A
- Type
12.91.8.230.0000
- Ambient temperature
-30 - + 55 °C
- Time range
60 program slots, shortest switching distance 1 min
- Operating voltage
230 V/50 - 60 Hz
DIN rail
35.8
60 mm
90 mm
Change-over contact (NO/NC)
2
AC
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506037 Finder 12.91.8.230.0000 DIN rail mount timer 230 V AC Weekday settings
User & Safety Instructions
User & Safety Instructions 506037 Finder 12.91.8.230.0000 DIN rail mount timer 230 V AC Weekday settings


























