
Highlights & Details
Finder 12.71.8.230.0000 - 16A Digital Weekly Time Switch N/A 250Vac
- Digital weekly time switch
- 1 CO (SPDT)
- 35mm rail (EN 60715) mount
- Minimum time interval setting - 1 minute
- Internal battery for set-up without supply
- Impulse output function: - 1s... 59: 59(mm:ss)
- Automatic adjustment for daylight saving
Technical specifications
- Switching distance: 1 min
- Min. power reserve: 6 years
- Product type
DIN rail mount timer
- Type
12.71.8.230.0000
- Type
Week settings
- Switching distance (min)
1 min
- No. of switching intervals
30
- Power reserve
6 years
- Operating voltage
230 V AC
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
IP20
- Width
17.8 mm
- Height
90 mm
- Depth
63 mm
- Dim
(W x H x D) 17.8 x 90 x 63 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Week program
- Contact load capacity
(at 230 V): Incandescent bulbs 2000 W, compensated luminescent bulbs 750 W, uncompensated luminescent bulbs 1000 W, halogen lamps 2000 W
- Switching capacity
(AC1) 16 A/250 V AC
- Switching voltage
250 V AC
- Switching current
16 A
- Type
12.71.8.230.0000
- Time range
30 program slots
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 505356 Finder 12.71.8.230.0000 - 16A Digital Weekly Time Switch N/A 250Vac
User & Safety Instructions
User & Safety Instructions 505356 Finder 12.71.8.230.0000 - 16A Digital Weekly Time Switch N/A 250Vac



























