
Highlights & Details
Timer switch for DIN rail Operating voltage 220 V/AC 16 A 250 V/AC
- Weekly programme
- Change over: 1
- Switching intervals: 20
Technical specifications
- Product type
Main control unit
- Type
TRU-DTS-AHC16A
- Type
Week settings
- Switching distance (min)
1 min
- No. of switching intervals
20
- Power reserve
3 years
- Operating voltage
230 V AC
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Min. temperature
-10 °C
- Max. temperature
50 °C
IP20
- Width
36 mm
- Height
89 mm
- Depth
66 mm
- Dim
(W x H x D) 36 x 89 x 66 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144019 TRU COMPONENTS TRU-DTS-AHC16A Main control unit Operating voltage: 230 V AC 1 change-over 16 A 250 V AC Week settings
User & Safety Instructions 2144019 TRU COMPONENTS TRU-DTS-AHC16A Main control unit Operating voltage: 230 V AC 1 change-over 16 A 250 V AC Week settings
Conformity certificate
Conformity certificate 2144019 TRU COMPONENTS TRU-DTS-AHC16A Main control unit Operating voltage: 230 V AC 1 change-over 16 A 250 V AC Week settings
Description
Features
- 250 V/AC , 16 A
- Switching distance: 1 minute
- Power reserve: 3 years
Scope of delivery
- 1 x Digital time switch
- 1 x Operation manual






















