
Highlights & Details
Finder 12.11.8.230.0000 - 16A Mechanical Daily Time Switch N/A 250Vac
- Mechanical daily time switch
- 1 NO (SPST-NO)
- 35mm rail (EN 60715) mount
- 15 minute minimum interval
Our service for you
Technical specifications
- Shortest switching interval: 15 min.
- Power reserve 70 h
- Product type
DIN rail mount timer
- Type
12.11.8.230.0000
- Type
Motor
Weekday settings
- Switching distance (min)
15 min
- No. of switching intervals
96
- Power reserve
100 h
- Operating voltage
230 V AC
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
IP20
- Width
17.6 mm
- Height
90 mm
- Depth
64.6 mm
- Dim
(W x H x D) 17.6 x 90 x 64.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Daytime program
- Contact load capacity
(at 230 V): Glow lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated fluorescent lamps 1000 W, halogen lamps 2000 W
- Switching capacity
(AC1) 16 A/250 V AC
- Switching voltage
250 V AC
- Switching current
16 A
- Type
12/11/08.230.0000
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 503464 Finder 12.11.8.230.0000 - 16A Mechanical Daily Time Switch N/A 250Vac
User & Safety Instructions
User & Safety Instructions 503464 Finder 12.11.8.230.0000 - 16A Mechanical Daily Time Switch N/A 250Vac



























