• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.91.8.230.0000-5 DIN rail mount timer 12.91.8.230.0000 230 V AC Weekday settings

1/3
Packaging type
Tray
Product type
DIN rail mount timer
Type
Weekday settings
Contact type
1 change-over
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series 12 astronomic/electronic timer

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Min. power reserve: 6 years
Packaging type

Tray

Product type

DIN rail mount timer

Type

12.91.8.230.0000

Type

Weekday settings

Switching distance (min)

1 min

No. of switching intervals

60

Power reserve

6 years

Operating voltage

230 V AC

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Min. temperature

-30 °C

Max. temperature

+55 °C

IP20

Width

35.8 mm

Height

90 mm

Depth

63 mm

Dim

(W x H x D) 35.8 x 90 x 63 mm

Content

5 pc(s)

RoHS-compliant

Yes

Type

Daytime program

Contact load capacity

(at 230 V): Incandescent bulbs 2000 W, compensated luminescent bulbs 420 W, uncompensated luminescent bulbs 1000 W, halogen lamps 2000 W

Switching capacity

(AC1) 4000 VA

Switching voltage

250 V AC

Switching current

16 A

Ambient temperature

-30 - + 55 °C

Time range

60 program slots, shortest switching distance 1 min

Operating voltage

230 V/50 - 60 Hz

Description

Astronomic/electronic timer – simple intuitive programming of 60 astronomic/electronic switching times. Astronomic time control: Automated switching with selectable time shift for sunrise and sunset. Astro function can be blocked independent of the sunrise and sunset times (for examplelighting is switched on no later than 8:00 pm). Electronic timer control: Automated switching according to preset times with automatic summer/winter changeover. Manual switch override – manual continuous on/off switch. Programmable without mains connection. Determine location by selecting closest city or entering coordinates and other useful functions. Program security with PIN code. For 35 mm DIN rail.

Hints

Approvals: CE.

What kind of DIN Rail Mount Timers are you looking for?