1/3


Tray
DIN rail mount timer
12.92.8.230.0000
Weekday settings
1 min
60
6 years
230 V AC
2 change-overs
AgSnO2
250 V AC
16 A
4000 VA
-30 °C
+55 °C
IP20
35.8 mm
90 mm
63 mm
(W x H x D) 35.8 x 90 x 63 mm
5 pc(s)
Yes
Daytime program
(at 230 V): Incandescent bulbs 2000 W, compensated luminescent bulbs 420 W, uncompensated luminescent bulbs 1000 W, halogen lamps 2000 W
(AC1) 4000 VA
250 V AC
16 A
-30 - + 55 °C
60 program slots, shortest switching distance 1 min
230 V/50 - 60 Hz