• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.92.8.230.0000 DIN rail mount timer 129282300000 230 V AC Weekday settings

1/3
Product type
DIN rail mount timer
Type
Weekday settings
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 180.00
-19 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 12 astronomic/electronic timer

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Min. power reserve: 6 years
Product type

DIN rail mount timer

Type

129282300000

Type

Weekday settings

Switching distance (min)

1 min

No. of switching intervals

60

Power reserve

6 years

Operating voltage

230 V AC

Contact type

2 change-overs

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Min. temperature

-30 °C

Max. temperature

+55 °C

IP20

Width

35.8 mm

Height

90 mm

Depth

63 mm

Dim

(W x H x D) 35.8 x 90 x 63 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

Daytime program

Contact load capacity

(at 230 V): Incandescent bulbs 2000 W, compensated luminescent bulbs 420 W, uncompensated luminescent bulbs 1000 W, halogen lamps 2000 W

Switching capacity

(AC1) 4000 VA

Switching voltage

250 V AC

Switching current

16 A

Type

12.92.8.230.0000

Ambient temperature

-30 - + 55 °C

Time range

60 program slots, shortest switching distance 1 min

Operating voltage

230 V/50 - 60 Hz

DIN rail

35.8

60 mm

90 mm

Change-over contact (NO/NC)

2

AC

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 506038 Finder 12.92.8.230.0000 DIN rail mount timer 129282300000 230 V AC Weekday settings

User & Safety Instructions

User & Safety Instructions 506038 Finder 12.92.8.230.0000 DIN rail mount timer 129282300000 230 V AC Weekday settings

Description

Astronomic/electronic timer – simple intuitive programming of 60 astronomic/electronic switching times. Astronomic time control: Automated switching with selectable time shift for sunrise and sunset. Astro function can be blocked independent of the sunrise and sunset times (for examplelighting is switched on no later than 8:00 pm). Electronic timer control: Automated switching according to preset times with automatic summer/winter changeover. Manual switch override – manual continuous on/off switch. Programmable without mains connection. Determine location by selecting closest city or entering coordinates and other useful functions. Program security with PIN code. For 35 mm DIN rail.

Hints

Approvals: CE.

What kind of DIN Rail Mount Timers are you looking for?

More interesting products

(*All information is plus legal VAT)