• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.B2.8.230.0000 DIN rail mount timer 12.B2.8.230.0000 Astronomical, Random timing, 12 months settings

Product type
DIN rail mount timer
Type
Astronomical
Random timing
12 months settings
Contact type
2 change-overs
Switching voltage (max.)
400 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail mount timer

Type

12.B2.8.230.0000

Type

Astronomical

Random timing

12 months settings

Switching distance (min)

1 min

Min. operating voltage

110 V DC/AC

Max. operating voltage

230 V DC/AC

Operating voltage

110 - 230 V DC/AC

Contact type

2 change-overs

Contact material

AgSnO2

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Min. temperature

-20 °C

Max. temperature

50 °C

IP20

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.1080 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971107 Finder 12.B2.8.230.0000 DIN rail mount timer 12.B2.8.230.0000 Astronomical, Random timing, 12 months settings

User & Safety Instructions

User & Safety Instructions 2971107 Finder 12.B2.8.230.0000 DIN rail mount timer 12.B2.8.230.0000 Astronomical, Random timing, 12 months settings

Description

Electronic yearly time switch allows you to set switching times over certain periods of time or certain days per year using various functions such as ON/OFF, OFF/OFF, impulse, Astro ON, Astro OFF, Astro pulse, random and cyclic for row mounting, 2 changeover contacts for 16 A / 250 V AC (AC1), supply voltage: 110-230 V AC/DC, LCD display, joystick programming or programming via smartphone with Bluetooth® or NFC. Astronomic time control by automatic switching at sunrise and sunset via ZIP code or local coordinates, selectable time difference between sunrise and sunset times. Outputs and inputs can be extended via 1Y.P2 and 13.21-B. Contact material AgSnO2 (max. Inrush current 120 A for 5 ms). Pulse function 1 second to 90 minutes, shortest switching time 1 minute. Max. Switching power at 230 V AC1 4000 VA Incandescent and halogen lamps 2000 W, energy-saving bulbs 400 W, LED (230 V AC) 400 W, NV-halogen lamps or LED with EVG 400 W, NV-halogen lamps or LED with conventional ballast 800 W, fluorescent lamps with EVG 1000 W, fluorescent lamps with conventional ballast 750 W. Safe separation between voltage supply and contacts.

This text is machine translated.

Features

  • Ideal for schools, small automation, public lighting and advertising
  • Can be synchronized via a wireless GPS antenna type 012. BG.8,230 and expandable via Bluetooth®
  • YEAR function for setting the switching times over certain periods or certain days in the year

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.98*

What kind of DIN Rail Mount Timers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)