There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

DIN rail mount timer
125182300000
Weekday settings
Week settings
30 min
48
6 years
230 V AC
96 V AC
253 V AC
96 - 253 V AC
1 change-over
AgSnO2
250 V AC
16 A
-20 °C
+50 °C
IP20
100 000 Switching cycles
10000000 switching cycles
35 mm
88.8 mm
(W x H) 35 mm x 88.8 mm
1 pc(s)
Yes
Multicolour
0.0900
DIN rail
35
60.8 mm
88.8 mm
Change-over contact (NO/NC)
2
AC
IP20
yes
Datasheet 1342362 Finder 12.51.8.230.0000 DIN rail mount timer 125182300000 230 V AC Weekday settings, Week settings
User & Safety Instructions 1342362 Finder 12.51.8.230.0000 DIN rail mount timer 125182300000 230 V AC Weekday settings, Week settings
Information 1342362 Finder 12.51.8.230.0000 DIN rail mount timer 125182300000 230 V AC Weekday settings, Week settings