1/2
Image similar




Tray
Contactor
22.32.0.012.4340
2 makers
AgSnO2
12 V DC
12 V AC
440 V AC
6250 VA
25 A
Screw terminal
30 ms
20 ms
IP20
-20 °C
+50 °C
17.5 mm
84 mm
60.8 mm
(W x H x D) 17.5 x 84 x 60.8 mm
5 pc(s)
The necessary accessories are required to use the article as described.