• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 22.32.0.024.1340 Contactor 2 makers 24 V DC, 24 V AC 25 A Tray 5 pc(s)

1/2
Image similar
Product type
Contactor
Nominal voltage
24 V DC
24 V AC
Current load
25 A
Connection
Screw terminal
Packaging type
Tray
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation protection 22.32 series, 25 A

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Tray

Product type

Contactor

Type

22.32.0.024.1340

Contact type

2 makers

Contact material

AgNi

Nominal voltage

24 V DC

24 V AC

Switching voltage (max.)

440 V AC

Max. switching capacity

6250 VA

Current load

25 A

Connection

Screw terminal

Response time

30 ms

Fall time

20 ms

IP20

Min. temperature

-20 °C

Max. temperature

+50 °C

Width

17.5 mm

Height

84 mm

Depth

60.8 mm

Dim

(W x H x D) 17.5 x 84 x 60.8 mm

Content

5 pc(s)

Description

Installation contactors in accordance with DIN EN 61095:2009. Auxiliary switch with 1 NO contact + 1 NC contact or 2 NO contacts that can be installed on the side. For mounting rail DIN EN 60715 TH35.

This text is machine translated.

Features

  • Mechanical display
  • Electrical display (LED)
  • On-auto-off switch.
  • This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, RINA, LR.