1/2
Image similar




Tray
Contactor
22.32.0.024.1540
1 maker
AgNi
24 V DC
24 V AC
24 V DC
24 V DC (max)
440 V AC
6250 VA
25 A
25 A
Finder
Finder 22.32 series
DIN rail
Screw terminal
30 ms
20 ms
IP20
-20 °C
+50 °C
17.5 mm
84 mm
60.8 mm
(W x H x D) 17.5 x 84 x 60.8 mm
1 pc(s)
User & Safety Instructions 3209794 Finder 22.32.0.024.1540 Contactor 1 maker 24 V DC, 24 V AC 25 A Compatible with (relay brand): Finder Tray 1 pc(s)
The necessary accessories are required to use the article as described.