
Technical specifications
- Installation depth: 60.8 mm
- Number of division units: 1
- Max. Incandescent lamp load 800 W.
- Max. Fluorescent lamp load 300 VA
- Max. Fluorescent lamp load (Duo-circuit): 300 VA
- Max. Fluorescent lamp load (compensated in parallel): 200 VA
- Additional equipment possible: Yes
- Product type
Remote switch
- Type
22.32.0.024.1320
- No. of pins
2-pin
- Contact type
2 makers
- Contact material
AgNi
- Auxiliary contact type
2 makers
- Nominal voltage
250 V AC
440 V AC
- Switching voltage (min.)
250 V AC
- Switching voltage (max.)
24 V DC/AC
- Max. switching capacity
6250 VA
- Permanent current (max.)
25 A
6250 VA
- Compatible with
Finder
- Compatible with series
Finder 22.32 series
- Features
+ LED
- Mounting type
DIN rail
IP20
- Width
17.5 mm
- Depth
60.8 mm
- Dim
(W x D) 17.5 mm x 60.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2474229 Finder 22.32.0.024.1320 Remote switch 2 makers 6250 VA 250 V AC, 440 V AC + LED Compatible with (relay brand): Finder 1
User & Safety Instructions
User & Safety Instructions 2474229 Finder 22.32.0.024.1320 Remote switch 2 makers 6250 VA 250 V AC, 440 V AC + LED Compatible with (relay brand): Finder 1
Description
This text is machine translated.






























