
Technical specifications
- Installation depth: 60.8 mm
- Number of division units: 2
- Max. Bulb load 2000 W
- Max. Fluorescent lamp load 800 VA
- Max. Fluorescent lamp load (Duo-circuit): 800 VA
- Max. Fluorescent lamp load (parallel compensated): 500 VA
- Slide for manual switching: Yes
- Additional equipment possible: Yes
- Packaging type
Piece
- Product type
Remote switch
- Type
22.34.0.230.4740
- No. of pins
4-pin
- Contact type
1 breaker
3 makers
- Nominal voltage
250 V AC
440 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
230 V DC/AC
- Max. switching capacity
6250 VA
- Permanent current (max.)
25 A
- Compatible with
Finder
- Compatible with series
Finder 22.34 series
- Mounting type
DIN rail
IP20
- Width
35 mm
- Depth
60.8 mm
- Dim
(W x D) 35 mm x 60.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474628 Finder 22.34.0.230.4740 Remote switch 1 breaker, 3 makers 250 V AC, 440 V AC Compatible with (relay brand): Finder Piece
User & Safety Instructions
User & Safety Instructions 2474628 Finder 22.34.0.230.4740 Remote switch 1 breaker, 3 makers 250 V AC, 440 V AC Compatible with (relay brand): Finder Piece
Description
This text is machine translated.






























