• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 22.44.0.024.4410 Remote switch 4 breakers 440 V AC Compatible with (relay brand): Finder Piece 1 pc(s)

Image similar
Product type
Remote switch
No. of pins
4-pin
Nominal voltage
440 V AC
Packaging type
Piece
Type
22.44.0.024.4410
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation depth: 63.1 mm
  • Number of division units: 3
  • Usage category: 3
  • Max. Bulb load 4000 W
  • Max. Fluorescent lamp load 1500 VA
  • Max. Fluorescent lamp load (Duo-circuit): 1500 VA
  • Max. Fluorescent lamp load (compensated in parallel): 1500 VA
Packaging type

Piece

Product type

Remote switch

Type

22.44.0.024.4410

No. of pins

4-pin

Contact type

4 breakers

Contact material

AgSnO2

Auxiliary contact type

4 breakers

Nominal voltage

440 V AC

Switching voltage (max.)

24 V DC/AC

Permanent current (max.)

40 A

Compatible with

Finder

Compatible with series

Finder 22.44 series

Mounting type

DIN rail

IP20

Width

53.5 mm

Depth

63.1 mm

Dim

(W x D) 53.5 mm x 63.1 mm

Content

1 pc(s)

RoHS-compliant

Yes

53.5

95.8 mm

63.1 mm

TRUE

11 kW

0

4

0

0

22 A

40 A

24-24 V

24-24 V

24-24 V

Screw connection

20.4-26.4 V

20.4-26.4 V

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2474629 Finder 22.44.0.024.4410 Remote switch 4 breakers 440 V AC Compatible with (relay brand): Finder Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2474629 Finder 22.44.0.024.4410 Remote switch 4 breakers 440 V AC Compatible with (relay brand): Finder Piece 1 pc(s)

Description

Installation contactor for 35 mm rail, 4 NC contacts for 40 A / 440 V AC, contact material AgSnO2, max. switching power at 230 V AC: AC1-AC-7a: 16 kVA, rated current AC3-AC7b 22 A, glow and halogen lamps 4000 W, fluorescent lamps with EVG 1500 W, fluorescent lamps-uncompensated 1500 W, energy saving lamps 1000 W, LED (230 V AC) 1000 W, LV halogen lamps or LED with EVG 1000 W, NV halogen lamps or LED with KVG 1500 W. Coil 24 V AC/DC, Width 53.5 mm, mechanical switching position display, Relay protection type: IP 20

This text is machine translated.

More interesting products

(*All information is plus legal VAT)