Piece
Remote switch
22.72.0.230.1310
2-pin
2 makers
Ag/Ni (hard silver)
2 makers
230 V
230 V AC
6 VA
32 A
7000 VA
Finder
DIN rail
10000000
IP20
-15 °C
+55 °C
17.5 mm
60.8 mm
(W x D) 17.5 mm x 60.8 mm
1 pc(s)
Yes
not relevant
Datasheet 2290407 Finder 22.72.0.230.1310 Remote switch 2 makers 7000 VA 230 V Compatible with (relay brand): Finder Piece 1 pc(s)
User & Safety Instructions 2290407 Finder 22.72.0.230.1310 Remote switch 2 makers 7000 VA 230 V Compatible with (relay brand): Finder Piece 1 pc(s)