
Technical specifications
- Installation depth: 60.8 mm
- Number of division units: 2
- Max. Incandescent lamp load 2500 W.
- Max. Fluorescent lamp load 700 VA
- Max. Fluorescent lamp load (Duo-circuit): 700 VA
- Max. Fluorescent lamp load (compensated in parallel): 250 VA
- Additional equipment possible: Yes
- Product type
Remote switch
- Type
22.74.0.024.1717
- No. of pins
4-pin
- Contact type
1 breaker
3 makers
- Contact material
AgNi
- Auxiliary contact type
3 makers
- Nominal voltage
230 V AC
400 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
24 V DC/AC
- Max. switching capacity
7000 VA
- Permanent current (max.)
32 A
- Compatible with
Finder
- Mounting type
DIN rail
IP20
- Width
35 mm
- Depth
60.8 mm
- Dim
(W x D) 35 mm x 60.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2474749 Finder 22.74.0.024.1717 Remote switch 1 breaker, 3 makers 230 V AC, 400 V AC Compatible with (relay brand): Finder 1 pc(
User & Safety Instructions
User & Safety Instructions 2474749 Finder 22.74.0.024.1717 Remote switch 1 breaker, 3 makers 230 V AC, 400 V AC Compatible with (relay brand): Finder 1 pc(
Description
This text is machine translated.






























