1/2
Piece
Remote switch
22.74.0.230.1310
4-pin
4 makers
Ag/Ni (hard silver)
4 makers
230 V
230 V AC
230 V AC
6 VA
32 A
7000 VA
Finder
DIN rail
10000000
IP20
-15 °C
+55 °C
17.5 mm
60.8 mm
(W x D) 17.5 mm x 60.8 mm
1 pc(s)
Yes
not relevant
Datasheet 2290408 Finder 22.74.0.230.1310 Remote switch 4 makers 7000 VA 230 V Compatible with (relay brand): Finder Piece 1 pc(s)
Datasheet 2290408 Finder 22.74.0.230.1310 Remote switch 4 makers 7000 VA 230 V Compatible with (relay brand): Finder Piece 1 pc(s)
User & Safety Instructions 2290408 Finder 22.74.0.230.1310 Remote switch 4 makers 7000 VA 230 V Compatible with (relay brand): Finder Piece 1 pc(s)