• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 30.22.9.012.0010 PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

Product type
PCB relay
Coil nominal voltage
12 V DC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual-in-line relay

  • Contact material AgNi hard gold plated
  • Coil data 12 V DC, 0.4 W, 360 ohms
  • Relay protection type: RT III

Technical specifications

Product type

PCB relay

Type

30.22.9.012.0010

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

18 V DC

Resistance (coil)

360 Ω

Coil voltage rating

0.4 W

Contact type

2 change-overs

Contact material

AgNi+Au

Switching voltage (max.)

250 V AC

Switching current (max.)

2 A

Response time

6 ms

Fall time

4 ms

RT III

Min. temperature

-40 °C

Max. temperature

85 °C

Width

10.1 mm

Height

11.4 mm

Depth

20.3 mm

Dim

(W x H x D) 10.1 x 11.4 x 20.3 mm

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3702229 Finder 30.22.9.012.0010 PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702229 Finder 30.22.9.012.0010 PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

Description

Print relay with 2 changers for 3 A/125 V AC

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)