• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 34.51.7.048.5010 PCB relay 48 V DC 6 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
48 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
6 A
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

PCB relay

Type

34.51.7.048.5010

Coil nominal voltage

48 V DC

Coil voltage rating

0.170 W

Contact type

1 change-over

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Connection

Print

IP20

Width

5 mm

Height

15 mm

Depth

28 mm

Dim

(W x H x D) 5 x 15 x 28 mm

Content

1 pc(s)

RoHS-compliant

Yes

6 A

5

15 mm

28 mm

10 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

48-48 V

Gold

DC

FALSE

33.6-72 V

DC

0

0

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323122 Finder 34.51.7.048.5010 PCB relay 48 V DC 6 A 1 change-over 1 pc(s)

Description

Narrow PCB relay 1 changeover contact for 6 A/250 V AC, contact material AgNi hard gold plated, coil data 48 V DC, 0.170 W, 12300 Ohm, relay protection type: RT II.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)