• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.21.0.024.0060 TDR 24 V DC/AC 10 pc(s) Time range: 0.1 - 21600 s 1 change-over

Image similar
Product type
TDR
Functions
Flasher, asymmetric, pulse ON
On-delay
Single shot leading edge
Pulse shaper
Operating voltage
24 V DC/AC
Contact type
1 change-over
Type
38.21.0.024.0060
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.50 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With socket: Yes
  • Suitable for DIN rail mounting: Yes
Product type

TDR

Type

38.21.0.024.0060

Connection

Screws

Functions

Flasher, asymmetric, pulse ON

On-delay

Single shot leading edge

Pulse shaper

Operating voltage

24 V DC/AC

Contact type

1 change-over

Switching current (max.)

6 A

Time range (min.)

0.1 s

Time range (max.)

21600 s

Width

6.2 mm

Height

87.9 mm

Depth

75.6 mm

Dim

(W x H x D) 6.2 x 87.9 x 75.6 mm

Content

10 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2474100 Finder 38.21.0.024.0060 TDR 24 V DC/AC 10 pc(s) Time range: 0.1 - 21600 s 1 change-over

Description

Narrow time relay for DIN rail with screw terminals, socket with integrated time functions, 4 time functions + time ranges up to 6 hours, 1 changeover contact 6 A/250 V AC, connection voltage 24 V AC/DC, contact material AgNi, LED and EMC interference suppression are integrated in the socket

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?