• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 85.03.0.125.0000 85.03.0.125.0000 TDR Multifunction 125 V DC/AC 1 pc(s) Time range: 0.05 - 360000 s 3 change-over

Image similar
Product type
TDR
Type
Multifunction
Functions
Flasher, asymmetric, pulse ON
On-delay
Single-shot leading-edge
Pulse shaper
Operating voltage
125 V DC/AC
Contact type
3 change-overs
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

TDR

Type

85.03.0.125.0000

Type

Multifunction

Connection

Jack connector

Functions

Flasher, asymmetric, pulse ON

On-delay

Single-shot leading-edge

Pulse shaper

Operating voltage

125 V DC/AC

Contact type

3 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Time range (min.)

0.05 s

Time range (max.)

360000 s

Time range(s)

100 h

Width

20.6 mm

Height

27.7 mm

Depth

63.1 mm

Dim

(W x H x D) 20.6 x 27.7 x 63.1 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474603 Finder 85.03.0.125.0000 85.03.0.125.0000 TDR Multifunction 125 V DC/AC 1 pc(s) Time range: 0.05 - 360000 s 3 change-over

Description

Pluggable miniature MF timer relay 3 changeover contacts for 10 A / 250 V AC, for socket 94.03 contact material AgNi, functions: Response delay, switch wiper, pulse relay (flasher) symmetrical, starting pulse, Pulse generator (0.5 s) Time range: 0.05 s - 100 h, supply voltages 125 V DC/AC (50/60 Hz) Relay protection type: IP 20

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)