• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.51.0.024.5060 - A Relay Interface Module N/A

1/3
Image similar
Packaging type
Tray
Product type
Relay component
Contact type
1 change-over
Nominal voltage
24 V DC
24 V AC
Switching voltage (max.)
400 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 38.51.0.024.5060 - A Relay Interface Module N/A

  • N/A relay
  • AgNi+Au contacts
  • Instant ejection of relay by plastic retaining clip
  • Integral coil indication and protection circuit
  • 35mm rail (EN 60715) mounting
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Relay protection RT III
Packaging type

Tray

Product type

Relay component

Type

38.51.0.024.5060

Connection

Screw terminal

Contact type

1 change-over

Contact material

AgNi+Au

Nominal voltage

24 V DC

24 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Electrical lifespan

(AC1) 60 x 103 switching cycles

Durability

10 x 106 switching cycles

IP20

Max. temperature

+70 °C

Min. temperature

-40 °C

Length

87.9 mm

Width

6.2 mm

Height

75.6 mm

Dim

(L x W x H) 87.9 x 6.2 x 75.6 mm

Content

10 pc(s)

Description

The installed relays are easily replaced. Sensitive control "Safer separation" according to VDE 0160/EN 50178.

Scope of delivery

  • Relay 34.51 · Screw socket 93.01 · LED · Voltage peaks suppression device · Holding/dismantling clip.
  • This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, RINA, CSA.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.