1/3
Image similar




Tray
Relay component
38.51.7.006.0050
Screw terminal
1 change-over
AgNi
6 V DC
400 V AC
6 A
1500 VA
(AC1) 60 x 103 switching cycles
10 x 106 switching cycles
IP20
+70 °C
-40 °C
87.9 mm
6.2 mm
75.6 mm
(L x W x H) 87.9 x 6.2 x 75.6 mm
10 pc(s)
The necessary accessories are required to use the article as described.