• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.91.7.024.8240 - 2A Relay Interface Module, SSR, N/A 230V AC

1/2
Image similar
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
240 V AC
Current load (max.)
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling component

  • N/A solid state relay
  • contacts
  • Screwless tension spring terminal
  • Instant ejection of relay by plastic retaining clip
  • Integral coil indication and protection circuit
  • 35mm rail (EN 60715) mounting
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Voltage resistance 2500 V
Product type

SSR

Type

38.91.7.024.8240

Connection

Pull spring

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

240 V AC

Current load (max.)

2 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

6.2 mm

Height

76 mm

Length

93.6 mm

Electrical lifespan

Optocoupler

Content

1 pc(s)

Durability

Optocoupler

Type

SSR-coupler component 38.91 tension-spring clamp socket

Nominal voltage (details)

24 V DC

Switching voltage

230 V AC

Switching current

2 A

Type

38.91.7.024.8240

Ambient temperature

-20 - +55 °C

Connection

Screwless tension spring terminal

Documents & Downloads

Datasheet

Datasheet 503280 Finder 38.91.7.024.8240 - 2A Relay Interface Module, SSR, N/A 230V AC

Datasheet 503280 Finder 38.91.7.024.8240 - 2A Relay Interface Module, SSR, N/A 230V AC

User & Safety Instructions

User & Safety Instructions 503280 Finder 38.91.7.024.8240 - 2A Relay Interface Module, SSR, N/A 230V AC

Description

Mounted coupler relay. Positive isolation to VDE 0160/EN 50178.

Scope of delivery

  • SSR-Relay 34.81
  • Tension spring clamp socket 93.51
  • LED
  • Free wheel and polarity-reversal protection diode
  • Holding / dismantling clip.

Hints

Approvals: UL / CSA.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.