• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 2 A Switching voltage (max.): 240 V AC 10 pc(s)

1/3
Image similar
Packaging type
Tray
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
240 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coupling component

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

SSR

Connection

Screw terminal

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

240 V AC

Current load (max.)

2 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

6.2 mm

Height

75.6 mm

Length

87.9 mm

Electrical lifespan

Optocouplers

Content

10 pc(s)

Durability

Optocouplers

Description

Mounted coupler relay. Positive isolation to VDE 0160/EN 50178.

This text is machine translated.

Scope of delivery

  • SSR-Relay 34.81
  • Screw socket 93.01
  • LED
  • Free wheel and polarity-reversal protection diode
  • Holding / dismantling clip.

Hints

Approvals: CULus, EAC, IMQ, RINA, CSA.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.