• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 39.01.0.006.0060 Crossbar switch 6 V DC, 6 V AC 6 A 1 change-over 1 pc(s)

1/2
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
6 V DC
6 V AC
Switching voltage (max.)
400 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MasterBASIC coupling relay Nos 39.01 (EMR)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Crossbar switch

Type

39.01.0.006.0060

Connection

Pull spring

Min. pick-up voltage

4.8 V DC

4.8 V AC

Max. pick-up voltage

6.6 V DC

6.6 V AC

Contact type

1 change-over

Nominal voltage

6 V DC

6 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Content

1 pc(s)

6 A

6.2

90.7 mm

87 mm

10 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Plug-in connection

6-6 V

6-6 V

6-6 V

AC/DC

IP20

TRUE

4.8-6.6 V

4.8-6.6 V

4.8-6.6 V

AC/DC

0

0

1

Documents & Downloads

Datasheet

Datasheet 1217522 Finder 39.01.0.006.0060 Crossbar switch 6 V DC, 6 V AC 6 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217522 Finder 39.01.0.006.0060 Crossbar switch 6 V DC, 6 V AC 6 A 1 change-over 1 pc(s)

Description

Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, VDE, CSA.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.