1/3
Image similar





Tray
PCB relay
40.61.7.012.1020
12 V DC
9.6 V DC
18 V DC
monostable, 1 coil
300 Ω
1 change-over
AgNi
400 V AC
16 A
4000 VA
8 mm
Solder pins
100 x 103 switching cycles
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
50 pc(s)
Yes
User & Safety Instructions 2177192 Finder 40.61.7.012.1020 PCB relay 12 V DC 16 A 1 change-over 50 pc(s) Tray