1/3
Image similar





Tray
PCB relay
40.61.7.024.1320
24 V DC
19.2 V DC
36 V DC
monostable, 1 coil
1200 Ω
1 maker
AgNi
400 V AC
16 A
4000 VA
8 mm
Solder pins
100 x 103 switching cycles
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
50 pc(s)
Yes