
Image similar




PCB relay
41.61.6.024.4016
24 V DC
16.8 V DC
26.4 V DC
bi-stable, 2 coil
885 Ω
650 mW
1 change-over
AgSnO2
400 V AC
16 A
4000 VA
Solder pins
-40 °C
+85 °C
29 mm
12.5 mm
15.7 mm
(L x W x H) 29 x 12.5 x 15.7 mm
1 pc(s)
Yes
16 A
12.7
15.7 mm
29 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
16.8-26.4 V
DC
0
0
1
yes
Datasheet 1419705 Finder 41.61.6.024.4016 PCB relay 24 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions 1419705 Finder 41.61.6.024.4016 PCB relay 24 V DC 16 A 1 change-over 1 pc(s)