
Highlights & Details
Finder 41.81.7.024.9024 15.7 MM High Opto-coupler (SSR), Series
Technical specifications
- Relay protection RT III
- Packaging type
Piece
- Product type
SSR
- Type
41.81.7.024.9024
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Surge current (max.)
9 A
- Switching voltage (min.)
1.5 V DC
- Switching voltage (max.)
35 V DC
- Current load (max.)
5 A
- Max. output current
5 A
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
12.7 mm
- Height
15.7 mm
- Length
29 mm
- Content
1 pc(s)
- Type
SSR for DC-loads
- Fall time
0.25 ms
- Response time
0.05 ms
- Pick-up time (details)
0.05 ms
- Nominal voltage (details)
24 (10 - 32) V DC
- Nominal current (details)
5 A
- Switching voltage
1.5 - 35 V DC
- Dielectric strength
2500 V
- Type
41.81.7.024.9024
- Ambient temperature
-20 - +60 °C
- Current load
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502726 Finder 41.81.7.024.9024 15.7 MM High Opto-coupler (SSR), Series
User & Safety Instructions
User & Safety Instructions 502726 Finder 41.81.7.024.9024 15.7 MM High Opto-coupler (SSR), Series
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 33.98€ 30.48*
What kind of Solid State Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































