
Image similar
PCB relay
43.41.7.024.0300
24 V DC
0.25 W
1 maker
AgNi
250 V AC
10 A
IP40
10.2 mm
15.4 mm
28.6 mm
(W x H x D) 10.2 x 15.4 x 28.6 mm
1 pc(s)
Yes
10 A
10.2
15.4 mm
28.6 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
16.8-36 V
DC
0
1
0
yes
User & Safety Instructions 3322999 Finder 43.41.7.024.0300 PCB relay 24 V DC 10 A 1 maker 1 pc(s)