• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 43.41.7.024.4000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

493 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

PCB relay

Type

43.41.7.024.4000

Coil nominal voltage

24 V DC

Coil voltage rating

0.25 W

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Connection

Print

IP40

Width

10.2 mm

Height

15.4 mm

Depth

28.6 mm

Dim

(W x H x D) 10.2 x 15.4 x 28.6 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323000 Finder 43.41.7.024.4000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

Description

Low PCB relay 1 changeover contact for 10 A /250 V AC contact pin grid: 3.2 mm contact material AgSnO2, coil data 24 V DC, 0.25 W, 2200 Ohm, relay protection type: RT II.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)