• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.61.8.012.0060 Relay component Nominal voltage: 12 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)

1/2
Product type
Relay component
Contact type
1 change-over
Nominal voltage
12 V AC
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface relay, series 48.61

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Product type

Relay component

Type

48.61.8.012.0060

Connection

Screw terminal

Contact type

1 change-over

Contact material

AgCdO

Nominal voltage

12 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Content

1 pc(s)

16 A

15.8

75.3 mm

78.6 mm

30 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Screw connection

12-12 V

12-12 V

AC

IP20

TRUE

9.6-13.2 V

9.6-13.2 V

AC

0

0

1

Documents & Downloads

Datasheet

Datasheet 1217715 Finder 48.61.8.012.0060 Relay component Nominal voltage: 12 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217715 Finder 48.61.8.012.0060 Relay component Nominal voltage: 12 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)

Description

Features

  • Integrated LED
  • Emc interference suppression.
  • This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, RINA, VDE, CSA.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.