
Finder 48.61.8.230.4060 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)
Highlights & Details
Finder 48.61.8.230.4060 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
48.61.8.230.4060
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217718 Finder 48.61.8.230.4060 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217718 Finder 48.61.8.230.4060 Relay component Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 23.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































