• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.P6.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over Tray 10 pc

Image similar
Packaging type
Tray
Product type
Relay component
Contact type
1 change-over
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 48.P6.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over Tray 10 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Tray

Product type

Relay component

Type

48.P6.7.024.0050

Connection

Push-in connector

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Features

+ LED

+ EMC emission suppressor

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177544 Finder 48.P6.7.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over Tray 10 pc

Description

Coupling relay for DIN rail with push-In connections with integrated LED and EMC interference suppression.

This text is machine translated.

Hints

APPROVALS: CULUS, EAC, NF, IMQ, RINA, VDE, LR, CSA.