• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.P3.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 1 change-over Piece 1 pc

Image similar
Packaging type
Piece
Product type
Relay component
Contact type
1 change-over
Nominal voltage
12 V DC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 48.P3.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 1 change-over Piece 1 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Piece

Product type

Relay component

Type

48.P3.7.012.0050

Connection

Push-in connector

Max. pick-up voltage

12 V DC

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

12 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Features

+ LED

+ EMC emission suppressor

Length

75 mm

Width

15.8 mm

Height

95.5 mm

Dim

(L x W x H) 75 x 15.8 x 95.5 mm

Content

1 pc(s)

10 A

15.8

71.7 mm

95.5 mm

20 A

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Plug-in connection

12-12 V

DC

IP20

TRUE

8.8-18 V

DC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419661 Finder 48.P3.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 1 change-over Piece 1 pc

User & Safety Instructions

User & Safety Instructions 1419661 Finder 48.P3.7.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 10 A 1 change-over Piece 1 pc

Description

Interface relay for DIN-rail with push-in connections with integrated LED and EMC interference suppression.

This text is machine translated.

Hints

APPROVALS: CULUS, EAC, NF, IMQ, RINA, VDE, LR, CSA.

More interesting products

(*All information is plus legal VAT)