• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 50.12.9.005.1000 PCB relay 5 V DC 8 A 2 change-overs 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Contact type
2 change-overs
Switching current (max.)
8 A
Connection
Print
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With forced contacts: Yes
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

PCB relay

Type

50.12.9.005.1000

Coil nominal voltage

5 V DC

Coil voltage rating

0.7 W

Contact type

2 change-overs

Contact material

AgNi

Switching current (max.)

8 A

Connection

Print

IP40

Width

12.4 mm

Height

25 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 25 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

8 A

12.4

25 mm

29 mm

15 A

FALSE

Polarity free

Mono stable

TRUE

Single contact

FALSE

PCB connection

5-5 V

DC

FALSE

3.8-6 V

DC

0

0

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323259 Finder 50.12.9.005.1000 PCB relay 5 V DC 8 A 2 change-overs 1 pc(s)

Description

PCB relay with positively guided contacts according to EN 61810-3, type B, 2 changeover contacts for 8 A, contact pin grid 5 mm, contact material AgNi, supply voltage 5 V DC, coil resistance 35 Ohm. Coil rating 0.7 W. Relay protection type RT II. According to EN 61810-3 (type B) only a normally closed contact and a normally open contact (11-12 and 21-24 or 21-22 and 11-14) may be used as positively driven contacts

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)