
Image similar
PCB relay
55.12.9.024.0000
24 V DC
1 W
2 change-overs
AgNi
250 V AC
10 A
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes
10 A
20.7
37.2 mm
27.7 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
19.2-26.4 V
DC
0
0
2
yes
User & Safety Instructions 3330590 Finder 55.12.9.024.0000 PCB relay 24 V DC 10 A 2 change-overs 1 pc(s)