Image similar






Tray
Plug-in relay
55.32.9.024.5040
24 V DC
monostable, 1 coil
2 change-overs
AgNi hard gold plated
250 V AC
10 A
(AC/DC) 100 x 103/200 x 103 switching cycles
(AC/DC) 20 x 106/50 x 106 switching cycles
+ test button (lockable)
+ mechanical display
-40 °C
+85 °C
27.7 mm
20.7 mm
37.2 mm
(L x W x H) 27.7 x 20.7 x 37.2 mm
10 pc(s)
250 V AC
-40 - +85 °C
Datasheet 2196954 Finder 55.32.9.024.5040 Plug-in relay 24 V DC 10 A 2 change-overs 10 pc(s) Tray
Certificate 2196954 Finder 55.32.9.024.5040 Plug-in relay 24 V DC 10 A 2 change-overs 10 pc(s) Tray