• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 55.14.9.024.0000 Plug-in relay 24 V DC 7 A 4 change-overs 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
4 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature relay, series 55

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relay protection type: RT I
Packaging type

Piece

Product type

Plug-in relay

Type

55.14.9.024.0000

Coil nominal voltage

24 V DC

Max. pick-up voltage

24 V DC

Control mode

monostable, 1 coil

Coil voltage rating

1 W

Contact type

4 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

7 A

Max. switching capacity

1750 VA

Connection

Print

Electrical lifespan

(AC/DC) 100 x 103/200 x 103 switching cycles

Durability

(AC/DC) 20 x 106/50 x 106 switching cycles

Features

w/o LED

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

27.7 mm

Width

20.7 mm

Height

37.2 mm

Depth

27.7 mm

Dim

(L x W x H) 27.7 x 20.7 x 37.2 mm

Content

1 pc(s)

Switching voltage

250 V AC

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2196632 Finder 55.14.9.024.0000 Plug-in relay 24 V DC 7 A 4 change-overs 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2196632 Finder 55.14.9.024.0000 Plug-in relay 24 V DC 7 A 4 change-overs 1 pc(s) Piece

Certificate

Certificate 2196632 Finder 55.14.9.024.0000 Plug-in relay 24 V DC 7 A 4 change-overs 1 pc(s) Piece

Description

Features

  • Test button
  • Mechanical switch position indicator

Hints

Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B. Voltage range given for 20 ° C.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)