Image similar
Piece
PCB relay
56.44.8.230.0000
230 V AC
2 VA
4 change-overs
AgNi
250 V AC
12 A
3000 VA
IP20
41 mm
35.2 mm
27.6 mm
(W x H x D) 41 x 35.2 x 27.6 mm
1 pc(s)
Yes
12 A
41
35.2 mm
27.6 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
230-230 V
230-230 V
AC
FALSE
184-253 V
184-253 V
AC
0
0
4
yes
User & Safety Instructions 3323547 Finder 56.44.8.230.0000 PCB relay 230 V AC 12 A 4 change-overs 1 pc(s) Piece